UCZ1K220MCL6GS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 950
Unit Price: € 1,45000
Datasheet

Upgrade


Nichicon
In Stock: 953
Unit Price: € 1,45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 0,90000
Datasheet
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1K220MCL6GS

DigiKey Part Number
493-7042-2-ND - Tape & Reel (TR)
493-7042-1-ND - Cut Tape (CT)
493-7042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1K220MCL6GS
Description
CAP ALUM 22UF 20% 80V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1K220MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
750mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24517€ 245,17
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720