



UCZ1K151MNQ1MS | |
|---|---|
DigiKey Part Number | 493-13956-2-ND - Tape & Reel (TR) 493-13956-1-ND - Cut Tape (CT) 493-13956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K151MNQ1MS |
Description | CAP ALUM 150UF 20% 80V SMD |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K151MNQ1MS Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,95000 | € 1,95 |
| 10 | € 1,28000 | € 12,80 |
| 50 | € 1,00340 | € 50,17 |
| 100 | € 0,91610 | € 91,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 0,84355 | € 168,71 |
| 400 | € 0,78313 | € 313,25 |
| 600 | € 0,75265 | € 451,59 |
| 1 000 | € 0,71868 | € 718,68 |
| 1 400 | € 0,69871 | € 978,19 |
| 2 000 | € 0,67943 | € 1 358,86 |
| Unit Price without VAT: | € 1,95000 |
|---|---|
| Unit Price with VAT: | € 2,37900 |

