



UCZ1J330MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1J330MCS1TR-ND - Tape & Reel (TR) UCZ1J330MCS1CT-ND - Cut Tape (CT) UCZ1J330MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1J330MCS1GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1J330MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1J330MCL1GS | Nichicon | 299 | 493-7036-1-ND | € 1,07000 | Parametric Equivalent |
| UCZ1K330MCL1GS | Nichicon | 470 | 493-7043-1-ND | € 1,09000 | Parametric Equivalent |
| UCZ1K330MCL6GS | Nichicon | 1 000 | 493-7044-1-ND | € 0,90000 | Parametric Equivalent |
| UCZ1K330MCS1GS | Nichicon | 1 493 | UCZ1K330MCS1CT-ND | € 1,63000 | Parametric Equivalent |
| UCZ2A330MCL1GS | Nichicon | 1 359 | 493-7052-1-ND | € 1,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,05700 | € 10,57 |
| 50 | € 0,82380 | € 41,19 |
| 100 | € 0,75000 | € 75,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,59336 | € 296,68 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,96420 |

