



UCY2G121MHD3 | |
|---|---|
DigiKey Part Number | 493-6812-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G121MHD3 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G121MHD3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 960 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.92 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,56000 | € 4,56 |
| 10 | € 3,14500 | € 31,45 |
| 50 | € 2,55760 | € 127,88 |
| 100 | € 2,37260 | € 237,26 |
| 500 | € 2,05470 | € 1 027,35 |
| 1 000 | € 1,95477 | € 1 954,77 |
| 2 500 | € 1,84824 | € 4 620,60 |
| Unit Price without VAT: | € 4,56000 |
|---|---|
| Unit Price with VAT: | € 5,56320 |

