39 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2E390MPD1TD

DigiKey Part Number
493-4818-1-ND - Cut Tape (CT)
493-4818-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCY2E390MPD1TD
Description
CAP ALUM 39UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2E390MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
345 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
690 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,29000€ 1,29
10€ 0,83500€ 8,35
50€ 0,64400€ 32,20
100€ 0,58350€ 58,35
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,47920€ 239,60
1 000€ 0,44634€ 446,34
1 500€ 0,42977€ 644,65
2 500€ 0,41129€ 1 028,22
3 500€ 0,40043€ 1 401,51
5 000€ 0,38994€ 1 949,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,29000
Unit Price with VAT:€ 1,57380