



UCY2C121MHD1TO | |
|---|---|
DigiKey Part Number | 493-4785-1-ND - Cut Tape (CT) 493-4785-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2C121MHD1TO |
Description | CAP ALUM 120UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C121MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 760 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,03200 | € 10,32 |
| 50 | € 0,80160 | € 40,08 |
| 100 | € 0,72900 | € 72,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60374 | € 301,87 |
| 1 000 | € 0,56441 | € 564,41 |
| 1 500 | € 0,54457 | € 816,86 |
| 2 500 | € 0,52245 | € 1 306,12 |
| 3 500 | € 0,50945 | € 1 783,07 |
| 5 000 | € 0,49690 | € 2 484,50 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

