



UCX1H561MNJ1MS | |
|---|---|
DigiKey Part Number | UCX1H561MNJ1MTR-ND - Tape & Reel (TR) 493-UCX1H561MNJ1MSCT-ND - Cut Tape (CT) 493-UCX1H561MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H561MNJ1MS |
Description | CAP ALUM 560UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H561MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
ESR (Equivalent Series Resistance) 70mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1H561MNS1MS | Nichicon | 200 | 493-13634-1-ND | € 2,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,47000 | € 2,47 |
| 10 | € 1,65000 | € 16,50 |
| 50 | € 1,30660 | € 65,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,16752 | € 145,94 |
| 250 | € 1,08280 | € 270,70 |
| 375 | € 1,04000 | € 390,00 |
| 625 | € 0,99229 | € 620,18 |
| 875 | € 0,96423 | € 843,70 |
| 1 250 | € 0,93714 | € 1 171,42 |
| Unit Price without VAT: | € 2,47000 |
|---|---|
| Unit Price with VAT: | € 3,01340 |

