100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCX1C101MCS6GS

DigiKey Part Number
493-6995-2-ND - Tape & Reel (TR)
493-6995-1-ND - Cut Tape (CT)
493-6995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCX1C101MCS6GS
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UCX1C101MCS6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
250mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
98.5 mA @ 120 Hz
Ripple Current @ High Frequency
197 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,38000€ 1,38
10€ 0,89100€ 8,91
50€ 0,68840€ 34,42
100€ 0,62440€ 62,44
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€ 0,50443€ 302,66
1 200€ 0,47138€ 565,66
1 800€ 0,45469€ 818,44
3 000€ 0,43611€ 1 308,33
4 200€ 0,42518€ 1 785,76
6 000€ 0,41462€ 2 487,72
Manufacturers Standard Package
Unit Price without VAT:€ 1,38000
Unit Price with VAT:€ 1,68360