



UCS2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-7379-1-ND - Cut Tape (CT) 493-7379-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C220MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,58600 | € 5,86 |
| 50 | € 0,44600 | € 22,30 |
| 100 | € 0,40140 | € 40,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32472 | € 162,36 |
| 1 000 | € 0,30054 | € 300,54 |
| 1 500 | € 0,28834 | € 432,51 |
| 2 500 | € 0,27473 | € 686,82 |
| 3 500 | € 0,26673 | € 933,56 |
| 5 000 | € 0,25901 | € 1 295,05 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,12240 |

