Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCQ1V221MCL1GS | |
|---|---|
DigiKey Part Number | 493-17824-2-ND - Tape & Reel (TR) 493-17824-1-ND - Cut Tape (CT) 493-17824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1V221MCL1GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1V221MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1H221MNL1GS | Nichicon | 2 226 | 493-17464-1-ND | € 0,93000 | Parametric Equivalent |
| UUX1V221MNL1GS | Nichicon | 12 516 | 493-6277-1-ND | € 0,58000 | Parametric Equivalent |
| 35JGV220M10X10.5 | Rubycon | 500 | 1189-35JGV220M10X10.5CT-ND | € 0,93000 | Parametric Equivalent |
| 35SGV220M10X10.5 | Rubycon | 28 856 | 1189-35SGV220M10X10.5CT-ND | € 0,64000 | Parametric Equivalent |
| 50TZV220M10X10.5 | Rubycon | 347 120 | 1189-1654-1-ND | € 0,81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,57968 | € 289,84 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,69580 |










