



UCQ1E4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-17809-2-ND - Tape & Reel (TR) 493-17809-1-ND - Cut Tape (CT) 493-17809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1E4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1E4R7MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 22.5 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.181" (4.60mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30800 | € 3,08 |
| 50 | € 0,22880 | € 11,44 |
| 100 | € 0,20360 | € 20,36 |
| 500 | € 0,16018 | € 80,09 |
| 1 000 | € 0,14646 | € 146,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13507 | € 270,14 |
| 4 000 | € 0,12559 | € 502,36 |
| 6 000 | € 0,12081 | € 724,86 |
| 10 000 | € 0,11548 | € 1 154,80 |
| 14 000 | € 0,11235 | € 1 572,90 |
| 20 000 | € 0,10932 | € 2 186,40 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

