Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCQ1A681MCL1GS | |
|---|---|
DigiKey Part Number | 493-17800-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCQ1A681MCL1GS |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1A681MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 400 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1C681MNL1GS | Nichicon | 420 | 493-3928-1-ND | € 1,00000 | Parametric Equivalent |
| UUX1A681MNL1GS | Nichicon | 844 | 493-9613-1-ND | € 0,66000 | Parametric Equivalent |
| 16JZV680M10X10.5 | Rubycon | 500 | 1189-16JZV680M10X10.5CT-ND | € 0,99000 | Parametric Equivalent |
| 16TKV680M10X10.5 | Rubycon | 500 | 1189-16TKV680M10X10.5CT-ND | € 1,34000 | Parametric Equivalent |
| 16TZV680M10X10.5 | Rubycon | 53 942 | 1189-2424-1-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53088 | € 265,44 |
| Unit Price without VAT: | € 0,53088 |
|---|---|
| Unit Price with VAT: | € 0,64767 |












