UCK1E382MNJ1MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCK1V242MNJ1MS

DigiKey Part Number
UCK1V242MNJ1MTR-ND - Tape & Reel (TR)
UCK1V242MNJ1MCT-ND - Cut Tape (CT)
UCK1V242MNJ1MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCK1V242MNJ1MS
Description
35V 2400F CHIP 12.5MM OR LESS SU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.4 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.03 A @ 120 Hz
Ripple Current @ High Frequency
2.06 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,30000€ 3,30
10€ 2,23400€ 22,34
50€ 2,02460€ 101,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,58416€ 198,02
250€ 1,49812€ 374,53
375€ 1,45069€ 544,01
625€ 1,38482€ 865,51
875€ 1,35349€ 1 184,30
1 250€ 1,31795€ 1 647,44
1 500€ 1,30219€ 1 953,28
3 000€ 1,24628€ 3 738,84
3 125€ 1,24329€ 3 885,28
Manufacturers Standard Package
Unit Price without VAT:€ 3,30000
Unit Price with VAT:€ 4,02600