
UCK1E382MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1E382MNJ1MTR-ND - Tape & Reel (TR) UCK1E382MNJ1MCT-ND - Cut Tape (CT) UCK1E382MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1E382MNJ1MS |
Description | 25V 3800F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.8 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.03 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.06 A @ 100 kHz | |
Impedance | 45 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,26000 | € 3,26 |
| 10 | € 2,21100 | € 22,11 |
| 50 | € 2,00020 | € 100,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,53880 | € 192,35 |
| 250 | € 1,46656 | € 366,64 |
| 375 | € 1,43451 | € 537,94 |
| 625 | € 1,37378 | € 858,61 |
| 875 | € 1,33810 | € 1 170,84 |
| 1 250 | € 1,30364 | € 1 629,55 |
| 1 500 | € 1,28727 | € 1 930,90 |
| 3 000 | € 1,23182 | € 3 695,46 |
| 3 125 | € 1,22886 | € 3 840,19 |
| Unit Price without VAT: | € 3,26000 |
|---|---|
| Unit Price with VAT: | € 3,97720 |

