
UCK1E292MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1E292MNJ1MTR-ND - Tape & Reel (TR) UCK1E292MNJ1MCT-ND - Cut Tape (CT) UCK1E292MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1E292MNJ1MS |
Description | 25V 2900F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.9 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 955 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.91 A @ 100 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 10 | € 1,80600 | € 18,06 |
| 50 | € 1,63360 | € 81,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,18384 | € 147,98 |
| 250 | € 1,16380 | € 290,95 |
| 375 | € 1,15045 | € 431,42 |
| 625 | € 1,09915 | € 686,97 |
| 875 | € 1,06901 | € 935,38 |
| 1 250 | € 1,03987 | € 1 299,84 |
| 1 500 | € 1,02603 | € 1 539,05 |
| 3 000 | € 0,97916 | € 2 937,48 |
| 3 125 | € 0,97666 | € 3 052,06 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |

