
UCK1E262MNJ1MS | |
|---|---|
DigiKey Part Number | UCK1E262MNJ1MTR-ND - Tape & Reel (TR) UCK1E262MNJ1MCT-ND - Cut Tape (CT) UCK1E262MNJ1MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCK1E262MNJ1MS |
Description | 25V 2600F CHIP 12.5MM OR LESS SU |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.6 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.04 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.08 A @ 100 kHz | |
Impedance | 46 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.504" L x 0.504" W (12.80mm x 12.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,55600 | € 15,56 |
| 50 | € 1,39800 | € 69,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 1,01968 | € 127,46 |
| 250 | € 0,96272 | € 240,68 |
| 375 | € 0,95784 | € 359,19 |
| 625 | € 0,90283 | € 564,27 |
| 875 | € 0,89963 | € 787,18 |
| 1 250 | € 0,87949 | € 1 099,36 |
| 1 500 | € 0,86727 | € 1 300,90 |
| 3 000 | € 0,82592 | € 2 477,76 |
| 3 125 | € 0,82372 | € 2 574,12 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,85480 |

