



UCD1K220MNL1GS | |
|---|---|
DigiKey Part Number | 493-6410-2-ND - Tape & Reel (TR) 493-6410-1-ND - Cut Tape (CT) 493-6410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1K220MNL1GS |
Description | CAP ALUM 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1K220MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 80 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38200 | € 3,82 |
| 50 | € 0,28600 | € 14,30 |
| 100 | € 0,25560 | € 25,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,20296 | € 101,48 |
| 1 000 | € 0,18636 | € 186,36 |
| 1 500 | € 0,17797 | € 266,95 |
| 2 500 | € 0,16862 | € 421,55 |
| 3 500 | € 0,16313 | € 570,96 |
| 5 000 | € 0,15782 | € 789,10 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,74420 |

