47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD1J470MNS1GS

DigiKey Part Number
UCD1J470MNS1GTR-ND - Tape & Reel (TR)
493-UCD1J470MNS1GSCT-ND - Cut Tape (CT)
493-UCD1J470MNS1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1J470MNS1GS
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
650 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1J470MNL1GSNichicon30 512493-6401-1-ND€ 0,40000Parametric Equivalent
63TLV47M8X10.5Rubycon15 7711189-4139-1-ND€ 0,86000Parametric Equivalent
AHA476M63F24T-FCornell Dubilier Knowles500338-AHA476M63F24T-FCT-ND€ 1,33000Parametric Equivalent
EEE-FK1J470LPanasonic Industry610-EEE-FK1J470LCT-ND€ 0,89000Parametric Equivalent
EEE-FK1J470PPanasonic Industry278PCE3823CT-ND€ 0,78000Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
10€ 0,65500€ 6,55
50€ 0,51520€ 25,76
100€ 0,47210€ 47,21
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,39916€ 199,58
1 000€ 0,37659€ 376,59
1 500€ 0,36529€ 547,94
2 500€ 0,35277€ 881,92
3 500€ 0,34545€ 1 209,07
5 000€ 0,33841€ 1 692,05
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220