



UCD1C151MCL1GS | |
|---|---|
DigiKey Part Number | 493-6363-2-ND - Tape & Reel (TR) 493-6363-1-ND - Cut Tape (CT) 493-6363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C151MCL1GS |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C151MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,24300 | € 12,15 |
| 100 | € 0,21660 | € 21,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,12948 | € 116,53 |
| 1 800 | € 0,11897 | € 214,15 |
| 2 700 | € 0,11367 | € 306,91 |
| 4 500 | € 0,10775 | € 484,88 |
| 6 300 | € 0,10427 | € 656,90 |
| 9 000 | € 0,10091 | € 908,19 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

