
UCD0J152MNS1GS | |
|---|---|
DigiKey Part Number | UCD0J152MNS1GTR-ND - Tape & Reel (TR) 493-UCD0J152MNS1GSCT-ND - Cut Tape (CT) 493-UCD0J152MNS1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD0J152MNS1GS |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,07000 | € 1,07 |
| 10 | € 0,68300 | € 6,83 |
| 50 | € 0,52240 | € 26,12 |
| 100 | € 0,47150 | € 47,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,38392 | € 191,96 |
| 1 000 | € 0,35631 | € 356,31 |
| 1 500 | € 0,34238 | € 513,57 |
| 2 500 | € 0,32685 | € 817,12 |
| 3 500 | € 0,31772 | € 1 112,02 |
| 5 000 | € 0,30890 | € 1 544,50 |
| Unit Price without VAT: | € 1,07000 |
|---|---|
| Unit Price with VAT: | € 1,30540 |

