



UCA2W6R8MPD1TD | |
|---|---|
DigiKey Part Number | 493-4783-1-ND - Cut Tape (CT) 493-4783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2W6R8MPD1TD |
Description | CAP ALUM 6.8UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2W6R8MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2W6R8MPD1TD | Nichicon | 0 | 493-13344-1-ND | € 0,86000 | Direct |
| UCS2W6R8MPD1TD | Nichicon | 73 | 493-7386-1-ND | € 0,99000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,50000 | € 5,00 |
| 50 | € 0,40500 | € 20,25 |
| 100 | € 0,37530 | € 37,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,30916 | € 154,58 |
| 1 000 | € 0,27249 | € 272,49 |
| 1 500 | € 0,26139 | € 392,09 |
| 2 500 | € 0,25018 | € 625,45 |
| 3 500 | € 0,24182 | € 846,37 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

