



UBY1K132MHL | |
|---|---|
DigiKey Part Number | 493-17709-ND |
Manufacturer | |
Manufacturer Product Number | UBY1K132MHL |
Description | CAP ALUM 1300UF 20% 80V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1K132MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.114 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.19 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.634" (41.50mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,61000 | € 4,61 |
| 10 | € 3,18400 | € 31,84 |
| 50 | € 2,59080 | € 129,54 |
| 100 | € 2,40390 | € 240,39 |
| 500 | € 2,08270 | € 1 041,35 |
| 1 000 | € 1,98176 | € 1 981,76 |
| 2 500 | € 1,87414 | € 4 685,35 |
| Unit Price without VAT: | € 4,61000 |
|---|---|
| Unit Price with VAT: | € 5,62420 |

