950 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
950 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1J951MHL6

DigiKey Part Number
493-17753-ND
Manufacturer
Manufacturer Product Number
UBY1J951MHL6
Description
CAP ALUM 950UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
950 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1J951MHL6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
48mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,03000€ 3,03
10€ 2,04700€ 20,47
50€ 1,63500€ 81,75
100€ 1,50540€ 150,54
500€ 1,28266€ 641,33
1 000€ 1,21256€ 1 212,56
2 500€ 1,13782€ 2 844,55
5 000€ 1,09233€ 5 461,65
Manufacturers Standard Package
Unit Price without VAT:€ 3,03000
Unit Price with VAT:€ 3,69660