2000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

UBY1J202MHL

DigiKey Part Number
493-17742-ND
Manufacturer
Manufacturer Product Number
UBY1J202MHL
Description
CAP ALUM 2000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1J202MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.114 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.19 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.634" (41.50mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 4,56000€ 4,56
10€ 3,14000€ 31,40
50€ 2,55380€ 127,69
100€ 2,36890€ 236,89
500€ 2,05138€ 1 025,69
1 000€ 1,95158€ 1 951,58
2 500€ 1,84519€ 4 612,98
Manufacturers Standard Package
Unit Price without VAT:€ 4,56000
Unit Price with VAT:€ 5,56320