620 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBY1H621MHL1TO

DigiKey Part Number
493-14662-1-ND - Cut Tape (CT)
493-14662-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBY1H621MHL1TO
Description
CAP ALUM 620UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
620 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 56mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1H621MHL1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 135°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
1.44 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.846" (21.50mm)
ESR (Equivalent Series Resistance)
56mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,77000€ 1,77
10€ 1,16100€ 11,61
50€ 0,90660€ 45,33
100€ 0,82620€ 82,62
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,68794€ 343,97
1 000€ 0,64444€ 644,44
1 500€ 0,62249€ 933,74
2 500€ 0,59802€ 1 495,05
3 500€ 0,58364€ 2 042,74
5 000€ 0,56975€ 2 848,75
Manufacturers Standard Package
Unit Price without VAT:€ 1,77000
Unit Price with VAT:€ 2,15940