



UBY1H182MHL | |
|---|---|
DigiKey Part Number | 493-14644-ND |
Manufacturer | |
Manufacturer Product Number | UBY1H182MHL |
Description | CAP ALUM 1800UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 29mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1H182MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.376 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.96 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,59000 | € 3,59 |
| 10 | € 2,44100 | € 24,41 |
| 50 | € 1,96480 | € 98,24 |
| 300 | € 1,62690 | € 488,07 |
| 600 | € 1,53385 | € 920,31 |
| 1 200 | € 1,45661 | € 1 747,93 |
| 2 700 | € 1,38272 | € 3 733,34 |
| 5 100 | € 1,33504 | € 6 808,70 |
| Unit Price without VAT: | € 3,59000 |
|---|---|
| Unit Price with VAT: | € 4,37980 |

