



UBY1H112MHL | |
|---|---|
DigiKey Part Number | 493-14641-ND |
Manufacturer | |
Manufacturer Product Number | UBY1H112MHL |
Description | CAP ALUM 1100UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 37mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1H112MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.512 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.52 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.299" (33.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD500ELL112MK30H | Chemi-Con | 986 | 565-EGPD500ELL112MK30H-ND | € 2,87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,43000 | € 2,43 |
| 10 | € 1,62000 | € 16,20 |
| 50 | € 1,28220 | € 64,11 |
| 100 | € 1,17560 | € 117,56 |
| 500 | € 0,99230 | € 496,15 |
| 1 000 | € 0,93466 | € 934,66 |
| 2 500 | € 0,87317 | € 2 182,93 |
| 5 000 | € 0,83574 | € 4 178,70 |
| Unit Price without VAT: | € 2,43000 |
|---|---|
| Unit Price with VAT: | € 2,96460 |

