7500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBY1E752MHL

DigiKey Part Number
493-14627-ND
Manufacturer
Manufacturer Product Number
UBY1E752MHL
Description
CAP ALUM 7500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 20mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1E752MHL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.086 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.63 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.457" (37.00mm)
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,73000€ 3,73
10€ 2,54000€ 25,40
50€ 2,04760€ 102,38
100€ 1,89240€ 189,24
500€ 1,62578€ 812,89
1 000€ 1,54195€ 1 541,95
2 500€ 1,45257€ 3 631,42
5 000€ 1,39817€ 6 990,85
Manufacturers Standard Package
Unit Price without VAT:€ 3,73000
Unit Price with VAT:€ 4,55060