6200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBY1E622MHL6TN

DigiKey Part Number
493-14655-1-ND - Cut Tape (CT)
493-14655-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBY1E622MHL6TN
Description
CAP ALUM 6200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
6200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 25mOhm @ 100kHz 3000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBY1E622MHL6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 135°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
3.825 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.5 A @ 100 kHz
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.043" (26.50mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 4,19000€ 4,19
10€ 2,87400€ 28,74
50€ 2,32800€ 116,40
100€ 2,15620€ 215,62
Tape & Box (TB)
QuantityUnit PriceExt Price
250€ 1,97284€ 493,21
500€ 1,86110€ 930,55
750€ 1,80473€ 1 353,55
1 250€ 1,74194€ 2 177,43
1 750€ 1,70503€ 2 983,80
2 500€ 1,66938€ 4 173,45
Manufacturers Standard Package
Unit Price without VAT:€ 4,19000
Unit Price with VAT:€ 5,11180