



UBY1E302MHL1TO | |
|---|---|
DigiKey Part Number | 493-14651-1-ND - Cut Tape (CT) 493-14651-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY1E302MHL1TO |
Description | CAP ALUM 3000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1E302MHL1TO Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 2.61 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.48 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 10 | € 1,51400 | € 15,14 |
| 50 | € 1,19460 | € 59,73 |
| 100 | € 1,09400 | € 109,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,92094 | € 460,47 |
| 1 000 | € 0,86647 | € 866,47 |
| 1 500 | € 0,83901 | € 1 258,52 |
| 2 500 | € 0,80840 | € 2 021,00 |
| 3 500 | € 0,79041 | € 2 766,43 |
| 5 000 | € 0,77303 | € 3 865,15 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,78160 |

