



UBX2C470MHL | |
|---|---|
DigiKey Part Number | 493-16679-ND |
Manufacturer | |
Manufacturer Product Number | UBX2C470MHL |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBX2C470MHL Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 375 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 160 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -40°C ~ 150°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,31000 | € 2,31 |
| 10 | € 1,53600 | € 15,36 |
| 50 | € 1,21320 | € 60,66 |
| 100 | € 1,11120 | € 111,12 |
| 500 | € 0,93604 | € 468,02 |
| 1 000 | € 0,88091 | € 880,91 |
| 2 500 | € 0,82211 | € 2 055,28 |
| 5 000 | € 0,78631 | € 3 931,55 |
| Unit Price without VAT: | € 2,31000 |
|---|---|
| Unit Price with VAT: | € 2,81820 |

