



UBW2A101MHD1TO | |
|---|---|
DigiKey Part Number | 493-13184-1-ND - Cut Tape (CT) 493-13184-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW2A101MHD1TO |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW2A101MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 990 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,03000 | € 10,30 |
| 50 | € 0,80020 | € 40,01 |
| 100 | € 0,72760 | € 72,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,60252 | € 301,26 |
| 1 000 | € 0,56315 | € 563,15 |
| 1 500 | € 0,54329 | € 814,94 |
| 2 500 | € 0,52114 | € 1 302,85 |
| 3 500 | € 0,50813 | € 1 778,45 |
| 5 000 | € 0,49555 | € 2 477,75 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

