



UBW1K221MHD1TO | |
|---|---|
DigiKey Part Number | 493-13174-1-ND - Cut Tape (CT) 493-13174-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1K221MHD1TO |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1K221MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 620 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,06600 | € 10,66 |
| 50 | € 0,83060 | € 41,53 |
| 100 | € 0,75610 | € 75,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65200 | € 326,00 |
| 1 000 | € 0,61014 | € 610,14 |
| 1 500 | € 0,58902 | € 883,53 |
| 2 500 | € 0,56548 | € 1 413,70 |
| 3 500 | € 0,55165 | € 1 930,77 |
| 5 000 | € 0,53829 | € 2 691,45 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

