



UBW1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-13156-1-ND - Cut Tape (CT) 493-13156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 277.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,58700 | € 5,87 |
| 50 | € 0,44680 | € 22,34 |
| 100 | € 0,40210 | € 40,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32530 | € 162,65 |
| 1 000 | € 0,30108 | € 301,08 |
| 1 500 | € 0,28886 | € 433,29 |
| 2 500 | € 0,27523 | € 688,07 |
| 3 500 | € 0,26722 | € 935,27 |
| 5 000 | € 0,25948 | € 1 297,40 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,13460 |

