



UBW1C222MHD1TN | |
|---|---|
DigiKey Part Number | 493-13146-1-ND - Cut Tape (CT) 493-13146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1C222MHD1TN |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1C222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.541 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,41000 | € 2,41 |
| 10 | € 1,60200 | € 16,02 |
| 50 | € 1,26740 | € 63,37 |
| 100 | € 1,16180 | € 116,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,04904 | € 262,26 |
| 500 | € 0,98028 | € 490,14 |
| 750 | € 0,94559 | € 709,19 |
| 1 250 | € 0,90693 | € 1 133,66 |
| 1 750 | € 0,88419 | € 1 547,33 |
| 2 500 | € 0,86224 | € 2 155,60 |
| Unit Price without VAT: | € 2,41000 |
|---|---|
| Unit Price with VAT: | € 2,94020 |

