



UBT2G4R7MPD8 | |
|---|---|
DigiKey Part Number | UBT2G4R7MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2G4R7MPD8 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2G4R7MPD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -25°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 53 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95.4 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,62500 | € 6,25 |
| 50 | € 0,47600 | € 23,80 |
| 200 | € 0,38965 | € 77,93 |
| 600 | € 0,34050 | € 204,30 |
| 1 000 | € 0,32211 | € 322,11 |
| 2 600 | € 0,29376 | € 763,78 |
| 5 000 | € 0,27815 | € 1 390,75 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,19560 |

