



UBT2G330MHD8 | |
|---|---|
DigiKey Part Number | UBT2G330MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2G330MHD8 |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2G330MHD8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 189 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 340.2 mA @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -25°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,59000 | € 2,59 |
| 10 | € 1,73200 | € 17,32 |
| 50 | € 1,37480 | € 68,74 |
| 100 | € 1,26200 | € 126,20 |
| 500 | € 1,06818 | € 534,09 |
| 1 000 | € 1,00720 | € 1 007,20 |
| 2 500 | € 0,94216 | € 2 355,40 |
| 5 000 | € 0,90257 | € 4 512,85 |
| Unit Price without VAT: | € 2,59000 |
|---|---|
| Unit Price with VAT: | € 3,15980 |

