220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT2A221MHD8TN

DigiKey Part Number
493-UBT2A221MHD8TNCT-ND - Cut Tape (CT)
UBT2A221MHD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT2A221MHD8TN
Description
CAP ALUM 220UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT2A221MHD8TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
750 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.5 A @ 100 kHz
Part Status
Active
Impedance
110 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,56000€ 2,56
10€ 1,70700€ 17,07
50€ 1,35440€ 67,72
100€ 1,24310€ 124,31
Tape & Box (TB)
QuantityUnit PriceExt Price
250€ 1,12404€ 281,01
500€ 1,05152€ 525,76
750€ 1,01491€ 761,18
1 250€ 0,97411€ 1 217,64
1 750€ 0,95014€ 1 662,74
2 500€ 0,92698€ 2 317,45
Manufacturers Standard Package
Unit Price without VAT:€ 2,56000
Unit Price with VAT:€ 3,12320