



UBT2A221MHD8TN | |
|---|---|
DigiKey Part Number | 493-UBT2A221MHD8TNCT-ND - Cut Tape (CT) UBT2A221MHD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT2A221MHD8TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2A221MHD8TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 10 | € 1,70700 | € 17,07 |
| 50 | € 1,35440 | € 67,72 |
| 100 | € 1,24310 | € 124,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,12404 | € 281,01 |
| 500 | € 1,05152 | € 525,76 |
| 750 | € 1,01491 | € 761,18 |
| 1 250 | € 0,97411 | € 1 217,64 |
| 1 750 | € 0,95014 | € 1 662,74 |
| 2 500 | € 0,92698 | € 2 317,45 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,12320 |

