



RPS1E220MCN1GS | |
|---|---|
DigiKey Part Number | 493-6646-2-ND - Tape & Reel (TR) 493-6646-1-ND - Cut Tape (CT) 493-6646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1E220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1E220MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,03700 | € 10,37 |
| 50 | € 0,80620 | € 40,31 |
| 100 | € 0,73320 | € 73,32 |
| 500 | € 0,60768 | € 303,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55139 | € 551,39 |
| 2 000 | € 0,51930 | € 1 038,60 |
| 3 000 | € 0,50311 | € 1 509,33 |
| 5 000 | € 0,48507 | € 2 425,35 |
| 7 000 | € 0,47447 | € 3 321,29 |
| 10 000 | € 0,46423 | € 4 642,30 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,93980 |

