



RFS1C220MCN1GS | |
|---|---|
DigiKey Part Number | 493-6623-2-ND - Tape & Reel (TR) 493-6623-1-ND - Cut Tape (CT) 493-6623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFS1C220MCN1GS |
Description | CAP ALUM POLY 22UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RFS1C220MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 121 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,72500 | € 7,25 |
| 50 | € 0,55520 | € 27,76 |
| 100 | € 0,50160 | € 50,16 |
| 500 | € 0,40920 | € 204,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38010 | € 380,10 |
| 2 000 | € 0,35593 | € 711,86 |
| 3 000 | € 0,34372 | € 1 031,16 |
| 5 000 | € 0,33012 | € 1 650,60 |
| 7 000 | € 0,32213 | € 2 254,91 |
| 10 000 | € 0,31442 | € 3 144,20 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,37860 |

