



RF80J271MDN1PX | |
|---|---|
DigiKey Part Number | 493-3809-1-ND - Cut Tape (CT) 493-3809-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF80J271MDN1PX |
Description | CAP ALUM POLY 270UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RF80J271MDN1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,61700 | € 6,17 |
| 50 | € 0,46980 | € 23,49 |
| 100 | € 0,42330 | € 42,33 |
| 500 | € 0,34308 | € 171,54 |
| 1 000 | € 0,31784 | € 317,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29685 | € 593,70 |
| 4 000 | € 0,27941 | € 1 117,64 |
| 6 000 | € 0,27061 | € 1 623,66 |
| 10 000 | € 0,26081 | € 2 608,10 |
| 14 000 | € 0,25505 | € 3 570,70 |
| 20 000 | € 0,24949 | € 4 989,80 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

