



RF80E101MDN1JT | |
|---|---|
DigiKey Part Number | RF80E101MDN1JT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RF80E101MDN1JT |
Description | CAP ALUM POLY 100UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RF80E101MDN1JT Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.079" (2.00mm) |
Capacitance 100 µF | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,24170 | € 483,40 |
| Unit Price without VAT: | € 0,24170 |
|---|---|
| Unit Price with VAT: | € 0,29487 |

