0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QXK2G473KTPTZH

DigiKey Part Number
493-3572-ND
Manufacturer
Manufacturer Product Number
QXK2G473KTPTZH
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
QXK2G473KTPTZH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.610" L x 0.217" W (15.50mm x 5.50mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Lead Spacing
0.492" (12.50mm)
Voltage Rating - DC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,01000€ 1,01
10€ 0,65500€ 6,55
50€ 0,51420€ 25,71
100€ 0,47080€ 47,08
500€ 0,39750€ 198,75
1 000€ 0,37481€ 374,81
2 500€ 0,35088€ 877,20
5 000€ 0,33644€ 1 682,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,01000
Unit Price with VAT:€ 1,23220