



QXK2E474KTPTZH | |
|---|---|
DigiKey Part Number | 493-3564-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E474KTPTZH |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E474KTPTZH Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.807" L x 0.264" W (20.50mm x 6.70mm) |
Capacitance | Height - Seated (Max) 0.508" (12.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,83400 | € 8,34 |
| 50 | € 0,66320 | € 33,16 |
| 100 | € 0,61040 | € 61,04 |
| 500 | € 0,52120 | € 260,60 |
| 1 000 | € 0,49361 | € 493,61 |
| 2 500 | € 0,46447 | € 1 161,17 |
| 5 000 | € 0,44690 | € 2 234,50 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

