



QXK2E225KTP | |
|---|---|
DigiKey Part Number | 493-3523-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E225KTP |
Description | CAP FILM 2.2UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E225KTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.004" L x 0.319" W (25.50mm x 8.10mm) |
Capacitance | Height - Seated (Max) 0.709" (18.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,36700 | € 13,67 |
| 50 | € 1,11480 | € 55,74 |
| 100 | € 1,03660 | € 103,66 |
| 500 | € 0,90438 | € 452,19 |
| 1 000 | € 0,86344 | € 863,44 |
| 2 500 | € 0,82020 | € 2 050,50 |
| 5 000 | € 0,79412 | € 3 970,60 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

