



QXK2E105KTP | |
|---|---|
DigiKey Part Number | 493-3521-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E105KTP |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E105KTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.728" L x 0.280" W (18.50mm x 7.10mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,93700 | € 9,37 |
| 50 | € 0,75020 | € 37,51 |
| 100 | € 0,69210 | € 69,21 |
| 500 | € 0,59408 | € 297,04 |
| 1 000 | € 0,56376 | € 563,76 |
| 2 500 | € 0,53173 | € 1 329,33 |
| 5 000 | € 0,51242 | € 2 562,10 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

