1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLE0E152MDO1TD

DigiKey Part Number
493-14066-1-ND - Cut Tape (CT)
493-14066-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PLE0E152MDO1TD
Description
CAP ALUM POLY 1500UF 20% 2.5V TH
Customer Reference
Detailed Description
1500 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLE0E152MDO1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
7.3 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1500 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
2.5 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
5mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2R5SEP1500MPanasonic Industry5P123681-ND€ 1,84000Similar
In-Stock: 445
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,83000€ 1,83
10€ 1,20400€ 12,04
50€ 0,94540€ 47,27
100€ 0,86350€ 86,35
Tape & Box (TB)
QuantityUnit PriceExt Price
500€ 0,74688€ 373,44
1 000€ 0,65351€ 653,51
Manufacturers Standard Package
Unit Price without VAT:€ 1,83000
Unit Price with VAT:€ 2,23260