
PCZ1J120MCL1GS | |
|---|---|
DigiKey Part Number | PCZ1J120MCL1GTR-ND - Tape & Reel (TR) 493-PCZ1J120MCL1GSCT-ND - Cut Tape (CT) 493-PCZ1J120MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCZ1J120MCL1GS |
Description | CAP ALUM POLY 12UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 52mOhm 2000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 12 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 52mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 400 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,73000 | € 1,73 |
| 10 | € 1,17000 | € 11,70 |
| 50 | € 0,94700 | € 47,35 |
| 100 | € 0,87810 | € 87,81 |
| 500 | € 0,76162 | € 380,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,72557 | € 725,57 |
| 2 000 | € 0,69589 | € 1 391,78 |
| 3 000 | € 0,68101 | € 2 043,03 |
| 5 000 | € 0,66453 | € 3 322,65 |
| 7 000 | € 0,65489 | € 4 584,23 |
| 10 000 | € 0,64562 | € 6 456,20 |
| Unit Price without VAT: | € 1,73000 |
|---|---|
| Unit Price with VAT: | € 2,11060 |

