



PCS1A330MCL1GS | |
|---|---|
DigiKey Part Number | 493-3973-2-ND - Tape & Reel (TR) 493-3973-1-ND - Cut Tape (CT) 493-3973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1A330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1A330MCL1GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,81400 | € 8,14 |
| 50 | € 0,62720 | € 31,36 |
| 100 | € 0,56800 | € 56,80 |
| 500 | € 0,46594 | € 232,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43379 | € 433,79 |
| 2 000 | € 0,40709 | € 814,18 |
| 3 000 | € 0,39362 | € 1 180,86 |
| 5 000 | € 0,37861 | € 1 893,05 |
| 7 000 | € 0,36979 | € 2 588,53 |
| 10 000 | € 0,36127 | € 3 612,70 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,54940 |

